
Bidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 85.5V reverse standoff voltage. This component offers a 137V clamping voltage and a 95V minimum breakdown voltage, with a maximum power dissipation of 600W and a peak pulse current of 4.4A. Designed for through-hole mounting in a DO-15 package, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE100CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE100CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
