
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 41A peak pulse current capability. This component offers a 14.5V clamping voltage and 8.55V reverse standoff voltage, with a breakdown voltage range of 9.5V to 10.5V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE10CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 41A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE10CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
