
Unidirectional TVS diode for surge suppression, featuring a 15V DC rated voltage and 12.8V reverse standoff voltage. This component offers a 21.2V clamping voltage and 14.3V minimum breakdown voltage, with a peak pulse current capability of 28A and 600W peak pulse power. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
MCC P6KE15A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.