
Bidirectional TVS Diode, DO-15 package, offering 600W peak pulse power and 2.7A peak pulse current. Features a 136V reverse standoff voltage, 152V minimum breakdown voltage, and 168V maximum breakdown voltage. Clamping voltage is 219V with a low 1µA leakage current. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 5W. This through-hole component is supplied on tape and reel, with axial termination.
MCC P6KE160CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE160CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
