
MCC P6KE170A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 161V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 161V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE170A-TP to view detailed technical specifications.
No datasheet is available for this part.
