
Unidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 24A peak pulse current capability. This component offers a 15.3V reverse standoff voltage and a 17.1V minimum breakdown voltage, with a clamping voltage of 25.2V. Designed for through-hole PCB mounting with axial termination, it operates within a temperature range of -55°C to 175°C and exhibits a low leakage current of 1uA. The DO-15 package is lead-free and RoHS compliant.
MCC P6KE18A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 24A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE18A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
