
Bidirectional TVS Diode with a 30V DC rated voltage, offering 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. Features a 41.4V clamping voltage and 600W peak pulse power dissipation. Designed for through-hole PCB mounting in a DO-15 package, operating from -55°C to 175°C. This lead-free, RoHS compliant component provides surge suppression with a 14.4A peak pulse current capability.
MCC P6KE30CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 41.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE30CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
