
Bidirectional transient voltage suppressor diode, DO-15 package, designed for through-hole mounting. Features a 300V reverse standoff voltage and a 332V minimum breakdown voltage, with a clamping voltage of 482V (max 504V). Offers 600W peak pulse power dissipation and 1.3A peak pulse current handling. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
MCC P6KE350CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 504V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 385V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE350CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
