
The P6KE440A-TP is a unidirectional Zener diode with a clamping voltage of 600V and a minimum breakdown voltage of 418V. It has a maximum power dissipation of 600W and a maximum surge current of 1.04A. The diode is packaged in a DO-15 axial lead package and is suitable for through hole mounting. The operating temperature range is -55°C to 175°C, and the device is RoHS compliant.
MCC P6KE440A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 600V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 1.04A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE440A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
