
Bidirectional TVS Diode, DO-15 package, offering 600W peak pulse power dissipation. Features a 7.78V reverse standoff voltage and 8.65V minimum breakdown voltage, with a clamping voltage of 13.4V. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. This lead-free, RoHS compliant component handles a peak pulse current of 45A.
MCC P6KE9.1CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Max Breakdown Voltage | 9.55V |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE9.1CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.