MCC RB400D-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 125pF |
| Package/Case | TO-236-3 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for MCC RB400D-TP to view detailed technical specifications.
No datasheet is available for this part.