MCC RB520S-30LP-TP technical specifications.
| Average Rectified Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC RB520S-30LP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
