
The RB521G-30-TP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 30V. It has a maximum forward surge current of 1A and a maximum reverse current of 10uA. The diode is packaged in a SOD-723-2 surface mount package and is lead free. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 8000 units.
MCC RB521G-30-TP technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOD-723-2 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC RB521G-30-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
