MCC RB551V-30-TP technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC RB551V-30-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
