
The RL203-TP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It has a maximum average rectified current of 2A and a maximum surge current of 60A. The diode is packaged in a DO-15 case and is mounted through a hole. It is lead free and RoHS compliant.
MCC RL203-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 20pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for MCC RL203-TP to view detailed technical specifications.
No datasheet is available for this part.