MCC RS405L-BP technical specifications.
| Current Rating | 4A |
| Diode Type | BRIDGE |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Series | RS405 |
| DC Rated Voltage | 600V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RS405L-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.