
General purpose rectifier diode designed for switching applications. Features a maximum repetitive reverse voltage (Vrrm) of 200V and an average rectified current of 10A. This surface mount component offers a low maximum reverse current of 10uA and is RoHS compliant and lead-free. Supplied in tape and reel packaging.
MCC S10D-TP technical specifications.
| Average Rectified Current | 10A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC S10D-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.