MCC S10J-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for MCC S10J-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.