
General purpose rectifier diode, 2A average rectified current, 50V DC rated voltage. Surface mount device with DO214AA package. Features 15A peak surge current, 2µs reverse recovery time, and 30pF capacitance. Not RoHS compliant.
MCC S2A technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Current | 15A |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
