General purpose rectifier diode, 1kV DC rated voltage, 2A average rectified current. Features a 2µs reverse recovery time and 30pF capacitance. Designed for surface mount applications with a DO-214AA package.
MCC S2M technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
