
General purpose rectifier diode with a 3A average rectified current and 50V repetitive peak reverse voltage. Features a low 60pF capacitance and a maximum forward surge current of 100A. Packaged in a DO-214AB surface mount case, this lead-free and RoHS compliant component operates from -55°C to 150°C.
MCC S3A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC S3A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
