MCC S3J technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S3J to view detailed technical specifications.
No datasheet is available for this part.