MCC S3KB-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC S3KB-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
