
General Purpose Rectifier Diode, 3A average rectified current, 1kV maximum reverse voltage. Features 60pF capacitance and standard polarity. Designed for surface mount applications, packaged in cut tape.
MCC S3M technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
