MCC S5KL-TP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for MCC S5KL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.