
Unidirectional TVS diode with a 12V DC rated voltage and 13.3V reverse breakdown voltage. Features a 19.9V clamping voltage and 500W peak pulse power dissipation. Operates across a -55°C to 175°C temperature range. Packaged in a DO-15 through-hole mount.
MCC SA12A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA12A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
