
Unidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 16.7V reverse breakdown voltage. This DO-15 package component offers a 24.4V clamping voltage and 500W peak pulse power dissipation. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C with a low 1uA leakage current.
MCC SA15A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
