Bidirectional TVS Diode, 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Features 500W peak pulse power dissipation, 19.6A peak pulse current, and 1uA leakage current. Designed for through-hole mounting with axial termination in a DO-15 package. Operates across a wide temperature range of -55°C to 175°C. Lead-free and RoHS compliant.
MCC SA16CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC SA16CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
