
Bidirectional TVS Diode for surge suppression, featuring a 6V DC rated voltage and 6.67V minimum breakdown voltage. This component offers a 6V reverse standoff voltage and 96.8V clamping voltage, with a 49.5A peak pulse current capability and 500W peak pulse power dissipation. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
MCC SA6.0CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 96.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA6.0CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.