
Bidirectional TVS Diode for power line protection. Features a 6.5V DC rated voltage and 7.22V minimum breakdown voltage, with a 11.2V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, handling up to 500W peak pulse power and 45.5A peak pulse current. Packaged in a DO-15 through-hole mount with axial termination, this lead-free and RoHS compliant component offers a single bidirectional channel.
MCC SA6.5CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 45.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA6.5CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
