
The SAC136-TP is a unidirectional Zener diode with a minimum breakdown voltage of 150V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.5W and a maximum surge current of 2.7A. The diode is packaged in a DO-15 axial lead package and is RoHS compliant. It is designed for use in surge suppressor applications and is suitable for operating temperatures between -40°C and 175°C.
MCC SAC136-TP technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-15 |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 1.5W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC SAC136-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.