
Schottky rectifier diode with a maximum repetitive reverse voltage of 60V and a forward current rating of 15mA. Features a low capacitance of 2pF and a fast reverse recovery time of 1ns. Surface mount package with dimensions of 2.85mm (L) x 1.8mm (W) x 1.2mm (H). Offers a maximum forward surge current of 2A and a maximum reverse leakage current of 200nA. Lead-free and RoHS compliant, with a power dissipation of 400mW and a maximum operating temperature of 125°C.
MCC SD101AW-TP technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101AW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
