Schottky rectifier diode for general-purpose rectification. Features a 50V repetitive reverse voltage rating and 15mA average rectified forward current. Offers a fast 1ns reverse recovery time and low 2.1pF capacitance. Packaged in a compact 2-pin SOD-123 surface-mount package, suitable for tape and reel handling. Operates across a wide temperature range from -55°C to 125°C.
MCC SD101BW-TP technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.1pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Series | SD101BW |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101BW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.