MCC SD101CW-TP technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101CW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
