The SD103ATW-TP is a surface mount general purpose rectifier with a maximum reverse voltage of 40V and a current rating of 175mA. It features a capacitance of 50pF and a reverse recovery time of 10ns. The device is packaged in a SOT-363 package and is lead free. It is compliant with RoHS regulations and is available in a tape and reel packaging format. The SD103ATW-TP is suitable for use in a variety of applications where a general purpose rectifier is required.
MCC SD103ATW-TP technical specifications.
| Average Rectified Current | 175mA |
| Capacitance | 50pF |
| Package/Case | SOT-363 |
| Current Rating | 175mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103ATW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
