
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 350mA average rectified current. Maximum forward surge current is 1.5A, with a reverse leakage current of 5uA. Operating temperature range spans -65°C to 125°C. Surface mount package, RoHS compliant, with a 10ns reverse recovery time.
MCC SD103AW-TP technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103AW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
