
Schottky rectifier diode, 30V VRRM, 350mA average rectified current. Features 1.5A max surge current, 5µA max reverse leakage, and 10ns reverse recovery time. Surface mount package with dimensions of 2.85mm L x 1.8mm W x 1.2mm H. Operates from -55°C to 125°C, with 400mW power dissipation and 50pF capacitance. Lead-free and RoHS compliant.
MCC SD103BW-TP technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103BW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
