
General purpose rectifier diode featuring Schottky barrier technology for fast switching. This small signal rectifier handles 350mA forward current with a 30V repetitive reverse voltage rating. It offers a 10ns reverse recovery time and a low 5uA reverse leakage current. Packaged in a 2-pin SOD-323 surface mount package, this lead-free and RoHS compliant component operates from -65°C to 125°C.
MCC SD103BWS-TP technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103BWS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
