
Schottky rectifier diode for general-purpose rectification. Features a maximum repetitive reverse voltage of 20V and a forward current rating of 350mA. This surface mount component offers a low capacitance of 50pF and a fast reverse recovery time of 10ns. Operating temperature range spans from -55°C to 125°C, with a maximum surge current of 1.5A. Packaged in tape and reel, this lead-free and RoHS compliant diode is designed for efficient power dissipation.
MCC SD103CW-TP technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103CW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
