MCC SD103CWS-TP technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 50pF |
| Current Rating | 350mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC SD103CWS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.