MCC SDB207-TP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SDB207-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
