
Schottky rectifier diode with 1A average rectified current and 50V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 500µA maximum reverse leakage current. Packaged in a DO-214AA surface mount case with dimensions of 4.57mm length, 3.94mm width, and 2.44mm height. Operates from -55°C to 125°C and is lead-free and RoHS compliant.
MCC SK15-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK15-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.