General purpose rectifier diode featuring a 60V repetitive reverse voltage and 1A average rectified current. This surface mount component, housed in a DO-214AA package, offers a maximum forward surge current of 30A and a low capacitance of 50pF. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
MCC SK16-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK16-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
