
The MCC SK210-LTP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward surge current of 50A and a maximum reverse voltage of 100V. The diode is RoHS compliant and is available in a surface mount package, packaged in tape and reel. The device is rated for an average rectified current of 2A and a maximum reverse current of 1mA.
MCC SK210-LTP technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK210-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
