MCC SK28-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 50pF |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK28-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.