
The MCC SK32 is a general purpose rectifier diode with a maximum reverse voltage of 20V and an average rectified current of 3A. It is designed for surface mount applications and has a capacitance of 250pF. The diode is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in cut tape quantities of one.
MCC SK32 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.