
General purpose rectifier diode featuring a 3A average rectified current and 20V maximum repetitive reverse voltage. This surface mount component, housed in a DO-214AB package, offers a 3A forward current and a 100A peak non-repetitive surge current. Operating across a temperature range of -55°C to 150°C, it boasts a capacitance of 250pF and is RoHS compliant.
MCC SK32-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK32-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
