General purpose rectifier featuring Schottky barrier technology. This surface mount diode offers a maximum repetitive reverse voltage of 200V and an average rectified current of 3A. Operating across a wide temperature range from -55°C to 150°C, it is housed in a DO-214AB package and is both lead-free and RoHS compliant.
MCC SK3200-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK3200-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
