
Schottky rectifier diode with 200V repetitive reverse voltage (Vrrm) and 3A average rectified current. Features a DO-214AA surface mount package, operating temperature range of -55°C to 150°C, and a maximum reverse leakage current of 500µA. This lead-free, RoHS-compliant component is supplied on tape and reel.
MCC SK3200B-LTP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK3200B-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
