MCC SK33 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.